Part Details for FE37M6B0226KB by Kyocera AVX Components
Results Overview of FE37M6B0226KB by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FE37M6B0226KB Information
FE37M6B0226KB by Kyocera AVX Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for FE37M6B0226KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FE37M6B0226KB
|
Avnet Americas | ADVANCED DC LINK - Bulk (Alt: FE37M6B0226KB) RoHS: Compliant Min Qty: 1056 Package Multiple: 44 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for FE37M6B0226KB
FE37M6B0226KB CAD Models
FE37M6B0226KB Part Data Attributes
|
FE37M6B0226KB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FE37M6B0226KB
Kyocera AVX Components
CAPACITOR, METALLIZED FILM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
Length | 42.5 mm | |
Manufacturer Series | FE | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 800 V | |
Series | FE | |
Width | 30 mm |