Part Details for FE2X10-4-2NL by Pulse Electronics Corporation
Results Overview of FE2X10-4-2NL by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FE2X10-4-2NL Information
FE2X10-4-2NL by Pulse Electronics Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for FE2X10-4-2NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM6193
|
Newark | Cmc, Toroid , Tht |Pulse Electronics FE2X10-4-2NL RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 720 |
|
$2.1400 / $2.7600 | Buy Now |
DISTI #
54AK6309
|
Newark | Cmc, Toroid , Tht/Tray |Pulse FE2X10-4-2NL RoHS: Not Compliant Min Qty: 870 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.3700 | Buy Now |
DISTI #
553-2703-5-ND
|
DigiKey | CMC 1.2A 2LN TH Min Qty: 1 Lead time: 15 Weeks Container: Tube |
837 In Stock |
|
$2.0637 / $4.0500 | Buy Now |
DISTI #
FE2X10-4-2NL
|
Avnet Americas | Current Transformer 1500VAC 0.3Ohm Prim. DCR 1200mA Through Hole - Trays (Alt: FE2X10-4-2NL) RoHS: Compliant Min Qty: 870 Package Multiple: 30 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.7760 / $1.8130 | Buy Now |
DISTI #
673-FE2X10-4-2NL
|
Mouser Electronics | Common Mode Chokes / Filters THT Supprssion Choke 10000uH .41Ohms RoHS: Compliant | 0 |
|
$1.9900 / $2.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 870 Package Multiple: 30 Lead time: 15 Weeks Container: Tray |
0 Tray |
|
$1.8800 | Buy Now |
|
Onlinecomponents.com | FE2X series THT Common Mode Choke, up to 8A RoHS: Compliant |
720 Partner Stock |
|
$1.8500 / $4.0400 | Buy Now |
DISTI #
000000000001496188
|
Sager | Common Mode Chokes / Filters THT Supprssion Choke 10000uH .41Ohms Min Qty: 870 | 0 |
|
$1.9200 | Buy Now |
DISTI #
FE2X10-4-2NL
|
Avnet Abacus | (Alt: FE2X10-4-2NL) RoHS: Compliant Min Qty: 870 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FE2X series THT Common Mode Choke, up to 8A RoHS: Compliant |
720 Partner Stock |
|
$1.8500 / $4.0400 | Buy Now |