Part Details for FE2HX335M251LFL by Prosperity Dielectrics Co Ltd
Overview of FE2HX335M251LFL by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FE2HX335M251LFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 250V 3.3uF X7R 20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 209 |
|
$1.3660 / $1.6961 | Buy Now |