Part Details for FE2A by Diotec Semiconductor AG
Overview of FE2A by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FE2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-FE2ATR-ND
|
DigiKey | DIODE GEN PURP 50V 2A DO15 Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.0981 / $0.3144 | Buy Now |
DISTI #
4878-FE2ACT-ND
|
DigiKey | DIODE GEN PURP 50V 2A DO204AC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk | Temporarily Out of Stock |
|
$0.0382 / $0.3900 | Buy Now |
DISTI #
637-FE2A
|
Mouser Electronics | Rectifiers Diode, Superfast, DO-15, 50V, 2A, 175C RoHS: Compliant | 0 |
|
$0.0470 / $0.3500 | Order Now |
|
Onlinecomponents.com | Diode - Superfast - DO-15 - 50V - 2A - 50ns RoHS: Compliant |
11450 In Stock |
|
$0.0327 / $0.0404 | Buy Now |
DISTI #
FE2A-DIO
|
TME | Diode: rectifying, THT, 50V, 2A, Ammo Pack, Ifsm: 50A, DO15, Ir: 2uA Min Qty: 5 | 4225 |
|
$0.0400 / $0.1510 | Buy Now |
|
Master Electronics | Diode - Superfast - DO-15 - 50V - 2A - 50ns RoHS: Compliant |
11450 In Stock |
|
$0.0327 / $0.0404 | Buy Now |
Part Details for FE2A
FE2A CAD Models
FE2A Part Data Attributes:
|
FE2A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
FE2A
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for FE2A
This table gives cross-reference parts and alternative options found for FE2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FE2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR201G | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | FE2A vs FR201G |
FR201GR0 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, | Taiwan Semiconductor | FE2A vs FR201GR0 |
RL201G | Rectifier Diode, | Surge Components Inc | FE2A vs RL201G |
FR201G | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Surge Components Inc | FE2A vs FR201G |
FR201GB0G | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, | Taiwan Semiconductor | FE2A vs FR201GB0G |
FR201GA0G | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, | Taiwan Semiconductor | FE2A vs FR201GA0G |
FR201GHR0G | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | FE2A vs FR201GHR0G |
HER201G | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-15, | JGD Semiconductors Co Ltd | FE2A vs HER201G |