Part Details for FE1Q-115-060-01 by ebm-papst
Overview of FE1Q-115-060-01 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FE1Q-115-060-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-FE1Q-115-060-01-ND
|
DigiKey | BLOWER Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$458.8700 | Buy Now |
DISTI #
381-3439-ND
|
DigiKey | BLOWER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$465.7600 | Buy Now |
|
Onlinecomponents.com | AC Blower Centrifugal Ball Bearing 115V 215CFM 55dB RoHS: Compliant |
29 Partner Stock |
|
$458.2700 / $503.8300 | Buy Now |
DISTI #
65678259
|
Verical | AC Blower Centrifugal Ball Bearing 115V 215CFM 55dB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 28 |
|
$405.9400 | Buy Now |
DISTI #
36468289
|
Verical | AC Blower Centrifugal Ball Bearing 115V 215CFM 55dB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$405.9400 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | 20 |
|
$431.8680 / $503.8460 | Buy Now | |
|
Master Electronics | AC Blower Centrifugal Ball Bearing 115V 215CFM 55dB RoHS: Compliant |
29 Partner Stock |
|
$458.2700 / $503.8300 | Buy Now |
|
Neutron USA | Blowers Size=380...409x60 mm VAC=115 | 50 |
|
$889.8600 | Buy Now |
Part Details for FE1Q-115-060-01
FE1Q-115-060-01 CAD Models
FE1Q-115-060-01 Part Data Attributes
|
FE1Q-115-060-01
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
FE1Q-115-060-01
ebm-papst
AC Blower,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | ebm-papst | |
Airflow | 215 CFM | |
Approvals | CE; UL | |
Bearing Type | BALL | |
Body Material | ALUMINUM | |
Construction | CROSS FLOW | |
Height | 169 mm | |
Length | 500 mm | |
Noise | 55 dB | |
Operating Temperature-Max | 60 °C | |
Rated Power | 32 W | |
Rated Voltage | 115 V | |
Thermal Support Device Type | AC BLOWER | |
Weight | 2267.96 g | |
Width | 88 mm |