Part Details for FE100-20 by Fox Electronics
Overview of FE100-20 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for FE100-20
FE100-20 CAD Models
FE100-20 Part Data Attributes:
|
FE100-20
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FE100-20
Fox Electronics
Parallel - Fundamental Quartz Crystal, 10MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | Fox | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |