-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-17193-ND
|
DigiKey | CAP 1F -20% +80% 5.5V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
45 In Stock |
|
$13.6319 / $18.9300 | Buy Now |
DISTI #
80-FE0H105ZF
|
Mouser Electronics | Supercapacitors / Ultracapacitors 5.5V 1F -20/80% LS=15mm RoHS: Compliant | 10 |
|
$12.0200 / $19.3100 | Buy Now |
DISTI #
FE0H105ZF
|
TTI | Supercapacitors / Ultracapacitors 5.5V 1F -20/80% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.6200 / $16.8700 | Buy Now |
DISTI #
FE0H105ZF
|
Avnet Abacus | Supercapacitor, EDLC, 1 F, 5.5 V, -20%, +80%, Radial Leaded (Alt: FE0H105ZF) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FE0H105ZF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FE0H105ZF
KEMET Corporation
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 1000000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 36.5 mm | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE |