Part Details for FE-VGA-50F by My Cable Mart
Overview of FE-VGA-50F by My Cable Mart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1200NBGI | Renesas Electronics Corporation | Low-noise Digital Intermediate Frequency Variable Gain Amplifier with FlatNoise™ | |
F1455EVBK | Renesas Electronics Corporation | Evaluation Board for F1455 TX VGA | |
F1456NKGK | Renesas Electronics Corporation | TX Digital VGA 2100 MHz to 2950 MHz |
Price & Stock for FE-VGA-50F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5600-FE-VGA-50F-ND
|
DigiKey | 50ft VGA w/Ferrites M/M Cable Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$30.0400 / $43.9200 | Buy Now |