Part Details for FE-IPADX2-220V by My Cable Mart
Overview of FE-IPADX2-220V by My Cable Mart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95157-220VLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 20 Positions, 2.54 mm (0.100in) Pitch. | |
TMUX9616PTR | Texas Instruments | 220V, high-voltage 1:1 16-channel switch with latch-up immunity 48-LQFP -40 to 85 |
Price & Stock for FE-IPADX2-220V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5600-FE-IPADX2-220V-ND
|
DigiKey | 2 Port USB 220v Europe Charger Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
293 In Stock |
|
$6.9100 / $10.1000 | Buy Now |