Part Details for FE-440-EF by PennEngineering (PEM)
Overview of FE-440-EF by PennEngineering (PEM)
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FE-440-EF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 59280 |
|
Buy Now | ||
DISTI #
53849363
|
Verical | Nut Self Locking 4-40-THD 0.192in- HD DIA 0.065in-THK Stainless Steel 300 Black Dry-Film Lubricant Over Cadmium Chromate Min Qty: 16 Package Multiple: 1 | Americas - 55698 |
|
$0.5067 / $4.7194 | Buy Now |
DISTI #
70809958
|
Verical | Nut Self Locking 4-40-THD 0.192in- HD DIA 0.065in-THK Stainless Steel 300 Black Dry-Film Lubricant Over Cadmium Chromate Min Qty: 16 Package Multiple: 1 | Americas - 80 |
|
$0.5469 / $4.4268 | Buy Now |
|
Quest Components | NUT, SELF-CLINCHING, 0.112INCH DIA, 0.125INCH THK, KNURLED, STAINLESS STEEL, CADMIUM CHROMATE FINISH | 160 |
|
$6.6000 / $12.0000 | Buy Now |
DISTI #
PEMFE-440-EF
|
DB Roberts | NUT, MINILOCK 4-40 THREAD | 13503 |
|
$0.3015 / $0.6958 | Buy Now |