Part Details for FE-280SB-2295-NR/45 by Nichibo
Overview of FE-280SB-2295-NR/45 by Nichibo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FE-280SB-2295-NR/45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2229976
|
Jameco Electronics | DC Motor 6VDC 802mA 7949 RPM 34.75 g-cm Torque Min Qty: 1 Container: Each | 380 |
|
$0.6500 / $0.8900 | Buy Now |