Part Details for FE-14TRS-06MM by My Cable Mart
Overview of FE-14TRS-06MM by My Cable Mart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1630D06MMEL-E | Renesas Electronics Corporation | Operational Amplifiers, LSOP, /Embossed Tape | |
55510-314TRSLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 14 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for FE-14TRS-06MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5600-FE-14TRS-06MM-ND
|
DigiKey | 6ft 1/4" TRS Stereo M/M Cable Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$6.3600 / $9.3000 | Buy Now |