There are no models available for this part yet.
Overview of FE-1435-TS-15 by My Cable Mart
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLL1214-35 | Rochester Electronics | BLL1214-35 - HF/VHF Power Transistor (Ampleon Die) | |
LTC1435AIS#PBF | Analog Devices | Hi Eff L N Sync Buck Sw Reg | |
LTC1435IS#TRPBF | Analog Devices | Hi Eff L N Sync Buck Sw Reg |
Price & Stock for FE-1435-TS-15 by My Cable Mart
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5600-FE-1435-TS-15-ND
|
DigiKey | 15ft 1/4 MONO to 3.5 M/M CBL blk Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$2.2600 / $3.3000 | Buy Now |