Part Details for FDZ8040L by Fairchild Semiconductor Corporation
Overview of FDZ8040L by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FDZ8040L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2376 |
|
$0.3150 / $0.9000 | Buy Now | |
|
Rochester Electronics | Integrated Load Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 206497 |
|
$0.2128 / $0.2503 | Buy Now |
Part Details for FDZ8040L
FDZ8040L CAD Models
FDZ8040L Part Data Attributes
|
FDZ8040L
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDZ8040L
Fairchild Semiconductor Corporation
SPST,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CSP | |
Pin Count | 4 | |
Manufacturer Package Code | 4 BALL WL-CSP, 2X2 ARRAY, 0.4MM PITCH, 250UM BALL, 0.5MM THICKNESS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Analog IC - Other Type | SPST | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |