Part Details for FDZ5013 by TE Connectivity
Overview of FDZ5013 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for FDZ5013
FDZ5013 CAD Models
FDZ5013 Part Data Attributes:
|
FDZ5013
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FDZ5013
TE Connectivity
IC,FREQUENCY CONVERTER,MODULE,3PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,3LEAD,.8 |