Part Details for FDZ2554PZ by Fairchild Semiconductor Corporation
Overview of FDZ2554PZ by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Healthcare
Renewable Energy
Medical Imaging
Automotive
Price & Stock for FDZ2554PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Field-Effect Transistor, 6.5A, 20V, 0.028ohm, 2-Element, P-Channel, MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11960 |
|
$0.5512 / $0.6485 | Buy Now |
|
Chip1Cloud | MOSFET 2P-CH 20V 6.5A BGA | 1512 |
|
RFQ |
Part Details for FDZ2554PZ
FDZ2554PZ CAD Models
FDZ2554PZ Part Data Attributes:
|
FDZ2554PZ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDZ2554PZ
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 6.5A I(D), 20V, 0.028ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, BGA-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | BGA-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 6.5 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PBGA-B18 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 18 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.1 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |