Part Details for FDZ208P by Rochester Electronics LLC
Overview of FDZ208P by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FDZ208P
FDZ208P CAD Models
FDZ208P Part Data Attributes:
|
FDZ208P
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
FDZ208P
Rochester Electronics LLC
12.5A, 30V, 0.0105ohm, P-CHANNEL, Si, POWER, MOSFET, ULTRA THIN, BGA-30
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BGA | |
Package Description | ULTRA THIN, BGA-30 | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 12.5 A | |
Drain-source On Resistance-Max | 0.0105 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PBGA-B30 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 30 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDZ208P
This table gives cross-reference parts and alternative options found for FDZ208P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDZ208P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDZ206P | 13A, 20V, 0.0095ohm, P-CHANNEL, Si, POWER, MOSFET, ULTRA THIN, BGA-30 | Rochester Electronics LLC | FDZ208P vs FDZ206P |
FDZ206P_NL | Power Field-Effect Transistor, 13A I(D), 20V, 0.0095ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ULTRA THIN, BGA-30 | Fairchild Semiconductor Corporation | FDZ208P vs FDZ206P_NL |
FDMC7672 | Power Field-Effect Transistor, 16.9A I(D), 30V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN | Fairchild Semiconductor Corporation | FDZ208P vs FDMC7672 |
FDMC7692S | Power Field-Effect Transistor, 12.5A I(D), 30V, 0.0093ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN | Fairchild Semiconductor Corporation | FDZ208P vs FDMC7692S |
FDMC7692 | Power Field-Effect Transistor, 13.3A I(D), 30V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN | Fairchild Semiconductor Corporation | FDZ208P vs FDMC7692 |
FDMC6679AZ | Power Field-Effect Transistor, 11.5A I(D), 30V, 0.01ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN | Fairchild Semiconductor Corporation | FDZ208P vs FDMC6679AZ |