Part Details for FDZ206P by Fairchild Semiconductor Corporation
Overview of FDZ206P by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDZ206P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16151 |
|
RFQ | ||
|
Bristol Electronics | 5079 |
|
RFQ | ||
|
Quest Components | 676 |
|
$0.5760 / $1.4400 | Buy Now | |
|
Rochester Electronics | 13A, 20V, 0.0095ohm, P-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 369292 |
|
$0.4738 / $0.5574 | Buy Now |
|
ComSIT USA | P-CHANNEL 2.5V SPECIFIED POWERTRENCH BGA MOSFET Power Field-Effect Transistor, 13A I(D), 20V, 0.0095ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 2130 |
|
RFQ | |
|
Chip1Cloud | MOSFET P-CH 20V 13A BGA | 11000 |
|
RFQ |
Part Details for FDZ206P
FDZ206P CAD Models
FDZ206P Part Data Attributes
|
FDZ206P
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDZ206P
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 13A I(D), 20V, 0.0095ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ULTRA THIN, BGA-30
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | ULTRA THIN, BGA-30 | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.0095 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PBGA-B30 | |
Number of Elements | 1 | |
Number of Terminals | 30 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.25 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDZ206P
This table gives cross-reference parts and alternative options found for FDZ206P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDZ206P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDZ206P_NL | Power Field-Effect Transistor, 13A I(D), 20V, 0.0095ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ULTRA THIN, BGA-30 | Fairchild Semiconductor Corporation | FDZ206P vs FDZ206P_NL |