Part Details for FDZ203N by Fairchild Semiconductor Corporation
Overview of FDZ203N by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDZ203N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7.5 A, 20 V, 0.018 ohm, N-CHANNEL, Si, POWER, MOSFET | 576 |
|
$0.3281 / $0.7875 | Buy Now |
|
Quest Components | 7.5 A, 20 V, 0.018 ohm, N-CHANNEL, Si, POWER, MOSFET | 39627 |
|
$0.3938 / $1.3125 | Buy Now |
Part Details for FDZ203N
FDZ203N CAD Models
FDZ203N Part Data Attributes:
|
FDZ203N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDZ203N
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 7.5A I(D), 20V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ULTRA THIN, BGA-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | ULTRA THIN, BGA-9 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 7.5 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PBGA-B9 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 9 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDZ203N
This table gives cross-reference parts and alternative options found for FDZ203N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDZ203N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDZ203N_NL | Power Field-Effect Transistor, 7.5A I(D), 20V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, ULTRA THIN, BGA-9 | Fairchild Semiconductor Corporation | FDZ203N vs FDZ203N_NL |