Part Details for FDZ201N by Fairchild Semiconductor Corporation
Overview of FDZ201N by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDZ201N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2281 |
|
RFQ | ||
|
Quest Components | 9 A, 20 V, 0.018 ohm, N-CHANNEL, Si, POWER, MOSFET | 1824 |
|
$0.7644 / $2.1840 | Buy Now |
|
NexGen Digital | 32 |
|
RFQ |
Part Details for FDZ201N
FDZ201N CAD Models
FDZ201N Part Data Attributes:
|
FDZ201N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDZ201N
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 9A I(D), 20V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ULTRA THIN, BGA-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | ULTRA THIN, BGA-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 12 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.7 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |