Part Details for FDZ197PZ by onsemi
Overview of FDZ197PZ by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FDZ197PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1034
|
Newark | Fdz197Pz, Single Mosfets |Onsemi FDZ197PZ Min Qty: 1460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 / $0.2860 | Buy Now |
DISTI #
2156-FDZ197PZ-488-ND
|
DigiKey | SMALL SIGNAL FIELD-EFFECT TRANSI Min Qty: 1211 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
275000 In Stock |
|
$0.2500 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 3.8A, 20V, P-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 275000 |
|
$0.2128 / $0.2503 | Buy Now |
Part Details for FDZ197PZ
FDZ197PZ CAD Models
FDZ197PZ Part Data Attributes:
|
FDZ197PZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDZ197PZ
onsemi
P-Channel 1.5V Specified PowerTrench® Thin WL-CSP MOSFET -20V, -3.8A, 64mΩ, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 1.50 X 1 MM, ROHS COMPLIANT, ULTRA THIN, WL-CSP-6 | |
Manufacturer Package Code | 567PW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.8 A | |
Drain-source On Resistance-Max | 0.071 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 225 pF | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.9 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |