Part Details for FDZ1905PZ by Fairchild Semiconductor Corporation
Results Overview of FDZ1905PZ by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDZ1905PZ Information
FDZ1905PZ by Fairchild Semiconductor Corporation is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for FDZ1905PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FDZ1905PZ-ND
|
DigiKey | MOSFET 2P-CH 6WLCSP Min Qty: 825 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2700 In Stock |
|
$0.3600 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Rochester Electronics | Small Signal Field-Effect Transistor, 2-Element, P-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2700 |
|
$0.2975 / $0.3500 | Buy Now |
|
Vyrian | Transistors | 2463 |
|
RFQ |
Part Details for FDZ1905PZ
FDZ1905PZ CAD Models
FDZ1905PZ Part Data Attributes
|
FDZ1905PZ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDZ1905PZ
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, 1.50 X 1 MM, ROHS COMPLIANT, ULTRA THIN, BGA-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CSP | |
Package Description | 1.50 X 1 MM, ROHS COMPLIANT, ULTRA THIN, BGA-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6 BALL WLCSP, 2X3 ARRAY, 0.5MM PITCH, 300UM BALL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | COMMON DRAIN, 2 ELEMENTS WITH BUILT-IN DIODE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |