Part Details for FDY301NZ by Fairchild Semiconductor Corporation
Overview of FDY301NZ by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for FDY301NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 805 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | 200 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 5374 |
|
$0.0802 / $0.1851 | Buy Now |
|
Quest Components | 200 mA, 20 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | 644 |
|
$0.1000 / $0.5000 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 0.2A, 20V, N-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 265354 |
|
$0.0822 / $0.0967 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 350 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 20V 200MA SC-89 | 16811 |
|
RFQ |
Part Details for FDY301NZ
FDY301NZ CAD Models
FDY301NZ Part Data Attributes
|
FDY301NZ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDY301NZ
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 0.2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-523F | |
Package Description | ROHS COMPLIANT, SC-89, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SC89, EIAJ-SC89, 0.88MM WIDE, SOT523F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | ESD PROTECTION | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |