Part Details for FDY1002PZ by Tech Public
Overview of FDY1002PZ by Tech Public
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDY1002PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SOT-563 MOSFETs ROHS | 2990 |
|
$0.0587 / $0.1051 | Buy Now |
|
LCSC | 20V 1.2A 312mW 800m1.8V0.1A 500mV250uA 2 P-Channel SOT-563 MOSFETs ROHS | 2990 |
|
$0.0574 / $0.1050 | Buy Now |