Part Details for FDWS86368-F085 by onsemi
Overview of FDWS86368-F085 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDWS86368-F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH8677
|
Newark | Mosfet, N-Ch, 80V, 80A, 175Deg C, 214W Rohs Compliant: Yes |Onsemi FDWS86368-F085 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 906 |
|
$1.1000 / $2.3200 | Buy Now |
DISTI #
48AC1046
|
Newark | Nmos Pwr56 80V 4.5 Mohm/Reel Rohs Compliant: Yes |Onsemi FDWS86368-F085 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9360 / $1.1900 | Buy Now |
DISTI #
FDWS86368-F085CT-ND
|
DigiKey | MOSFET N-CH 80V 80A POWER56 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.9354 / $2.2300 | Buy Now |
DISTI #
FDWS86368-F085
|
Avnet Americas | Transistor MOSFET N-CH 80V 80A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDWS86368-F085) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.9279 / $1.1075 | Buy Now |
DISTI #
512-FDWS86368_F085
|
Mouser Electronics | MOSFET 80V N-Chnl Power Trench MOSFET RoHS: Compliant | 2682 |
|
$0.9670 / $2.2300 | Buy Now |
|
Future Electronics | FDWS86368 Series 80 V 4.5 mΩ N-Channel PowerTrench Mosfet - Power56 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9800 | Buy Now |
|
Rochester Electronics | FDWS86368 - N-Channel PowerTrench MOSFET 80V, 80A RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.9276 / $1.0900 | Buy Now |
DISTI #
FDWS86368-F085
|
Avnet Asia | Transistor MOSFET N-CH 80V 80A 8-Pin Power 56 T/R (Alt: FDWS86368-F085) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.8803 / $0.9846 | Buy Now |
DISTI #
FDWS86368-F085
|
Avnet Silica | Transistor MOSFET N-CH 80V 80A 8-Pin Power 56 T/R (Alt: FDWS86368-F085) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FDWS86368-F085
|
EBV Elektronik | Transistor MOSFET N-CH 80V 80A 8-Pin Power 56 T/R (Alt: FDWS86368-F085) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FDWS86368-F085
FDWS86368-F085 CAD Models
FDWS86368-F085 Part Data Attributes
|
FDWS86368-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDWS86368-F085
onsemi
N-Channel PowerTrench® MOSFET 80V, 80A, 4.5mΩ, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFN-8 | |
Manufacturer Package Code | 507AU | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 82 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 80 A | |
Drain-source On Resistance-Max | 0.0045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 20 pF | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 214 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 59 ns | |
Turn-on Time-Max (ton) | 60 ns |
Alternate Parts for FDWS86368-F085
This table gives cross-reference parts and alternative options found for FDWS86368-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDWS86368-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDWS86368_F085 | N-Channel PowerTrench® MOSFET, 6000-TAPE REEL | onsemi | FDWS86368-F085 vs FDWS86368_F085 |