Part Details for FDW2504P by Fairchild Semiconductor Corporation
Overview of FDW2504P by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDW2504P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3844 |
|
RFQ | ||
|
Quest Components | 3800 mA, 20 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MO-153AA | 4325 |
|
$0.8190 / $1.9500 | Buy Now |
|
Quest Components | 3800 mA, 20 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, MO-153AA | 3075 |
|
$1.1700 / $3.1200 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 3.8A, 20V, 2-Element, P-Channel, MOSFET, MO-153AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 520040 |
|
$1.0400 / $1.2300 | Buy Now |
|
Chip1Cloud | MOSFET 2P-CH 20V 3.8A 8-TSSO | 5600 |
|
RFQ |
Part Details for FDW2504P
FDW2504P CAD Models
FDW2504P Part Data Attributes
|
FDW2504P
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDW2504P
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 3.8A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MO-153AA, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3.8 A | |
Drain-source On Resistance-Max | 0.043 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-153AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDW2504P
This table gives cross-reference parts and alternative options found for FDW2504P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDW2504P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDH8521C | Small Signal Field-Effect Transistor, 3.8A I(D), 30V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 | Fairchild Semiconductor Corporation | FDW2504P vs NDH8521C |
NTMS4935NR2G | 10000mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, CASE 751-07, SOIC-8 | Rochester Electronics LLC | FDW2504P vs NTMS4935NR2G |
SI6981DQT-1 | TRANSISTOR 4100 mA, 20 V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TSSOP-8, FET General Purpose Small Signal | Vishay Siliconix | FDW2504P vs SI6981DQT-1 |
NDH853N | 7.6mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-8 | Texas Instruments | FDW2504P vs NDH853N |
NDS8947/L86Z | 4000mA, 30V, 2 CHANNEL, P-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | FDW2504P vs NDS8947/L86Z |
FDS6690D84Z | Small Signal Field-Effect Transistor, 10A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDW2504P vs FDS6690D84Z |
LS-U257-SOIC | Small Signal Field-Effect Transistor, SOIC-8 | Linear Integrated Systems | FDW2504P vs LS-U257-SOIC |
NTMS7N03R2G | 4800mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, CASE 751-07, SOIC-8 | Rochester Electronics LLC | FDW2504P vs NTMS7N03R2G |
TPC8030 | TRANSISTOR 11000 mA, 30 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, 2-6J1B, 8 PIN, FET General Purpose Small Signal | Toshiba America Electronic Components | FDW2504P vs TPC8030 |
NDS8410S | Si, SMALL SIGNAL, FET, SO-8 | Texas Instruments | FDW2504P vs NDS8410S |