Part Details for FDW2503NZ by Fairchild Semiconductor Corporation
Overview of FDW2503NZ by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDW2503NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MOSFET Transistor, Matched Pair, N-Channel, TSSOP | 11446 |
|
$0.3451 / $0.9861 | Buy Now |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 5.5A, 20V, 2-Element, N-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 125563 |
|
$0.5125 / $0.6029 | Buy Now |
Part Details for FDW2503NZ
FDW2503NZ CAD Models
FDW2503NZ Part Data Attributes
|
FDW2503NZ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDW2503NZ
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 5.5A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDW2503NZ
This table gives cross-reference parts and alternative options found for FDW2503NZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDW2503NZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI1967DH-T1-E3 | Small Signal Field-Effect Transistor, 1A I(D), 20V, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SC-70, 6 PIN | Vishay Intertechnologies | FDW2503NZ vs SI1967DH-T1-E3 |
NDS9936/L99Z | 5000mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | FDW2503NZ vs NDS9936/L99Z |
NDH8301N/L86Z | 3000mA, 20V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | FDW2503NZ vs NDH8301N/L86Z |
2N4082 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, | Solitron Devices Inc | FDW2503NZ vs 2N4082 |
NDH8301N/S62Z | 3000mA, 20V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Texas Instruments | FDW2503NZ vs NDH8301N/S62Z |
2N3955A | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, | Solitron Devices Inc | FDW2503NZ vs 2N3955A |
2N5515 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, | Solitron Devices Inc | FDW2503NZ vs 2N5515 |
SDF502 | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, | Solitron Devices Inc | FDW2503NZ vs SDF502 |
NTGS3136PT1G | 5800mA, 20V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, TSOP-6 | Rochester Electronics LLC | FDW2503NZ vs NTGS3136PT1G |
SI3445ADV-T1-E3 | TRANSISTOR 4400 mA, 8 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, LEAD FREE, TSOP-6, FET General Purpose Small Signal | Vishay Siliconix | FDW2503NZ vs SI3445ADV-T1-E3 |