Part Details for FDW2501NZNL by Fairchild Semiconductor Corporation
Overview of FDW2501NZNL by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDW2501NZNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | DUAL N-CHANNEL 2.5V SPECIFIED POWERTRENCH MOSFET Small Signal Field-Effect Transistor, 5.5A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-153AA RoHS: Compliant | Europe - 2480 |
|
RFQ |