Part Details for FDVFLB-52.0 by Vectron International
Overview of FDVFLB-52.0 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FDVFLB-52.0
FDVFLB-52.0 CAD Models
FDVFLB-52.0 Part Data Attributes
|
FDVFLB-52.0
Vectron International
Buy Now
Datasheet
|
Compare Parts:
FDVFLB-52.0
Vectron International
Oscillator, 1MHz Min, 52MHz Max, 52MHz Nom
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | DIP4/14,.3 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 52 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 52 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP4/14,.3 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |