Part Details for FDV304P by Tech Public
Overview of FDV304P by Tech Public
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDV304P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SOT-23 MOSFETs ROHS | 5135 |
|
$0.0202 / $0.0347 | Buy Now |
|
LCSC | 25V 700mA 350mW 520m4.5V0.7A 450mV250uA SOT-23 MOSFETs ROHS | 5135 |
|
$0.0200 / $0.0361 | Buy Now |