Part Details for FDV304P by MSKSEMI
Overview of FDV304P by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDV304P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 1.5A 900m10V1.5A 1.56W 1.5V250uA 1PCSPChannel SOT-23 MOSFETs ROHS | 4380 |
|
$0.0412 / $0.0755 | Buy Now |