Part Details for FDV304P-NL by Fairchild Semiconductor Corporation
Overview of FDV304P-NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDV304P-NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Trans MOSFET P-CH 25V 0.46A 3-Pin SOT-23 T/R | 1750 |
|
RFQ | |
|
Win Source Electronics | Trans MOSFET P-CH 25V 0.46A 3-Pin SOT-23 T/R | 825000 |
|
$0.0570 / $0.0850 | Buy Now |