FDV0530S-H-1R0M=P3
Murata Manufacturing Co Ltd
Description: General Purpose Inductor, 1uH, 20%, 1 Element, Metal Alloy-Core, SMD, CHIP, 2020

Overview of FDV0530S-H-1R0M=P3 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Motor control systems

Available Datasheets

Part # Manufacturer Description Datasheet
DFE2016CKA-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 1800mA NONAUTO
DFE322520F-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 6700mA NONAUTO
DFE32CAH1R0MR0L Murata Manufacturing Co Ltd Fixed IND 1uH 5900mA POWRTRN

Price & Stock for FDV0530S-H-1R0M=P3 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # FDV0530S-H-1R0M=P3
Avnet Abacus (Alt: FDV0530S-H-1R0M=P3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Abacus - 0
Buy Now

CAD Models for FDV0530S-H-1R0M=P3 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FDV0530S-H-1R0M=P3 by Murata Manufacturing Co Ltd

FDV0530S-H-1R0M=P3
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Murata Electronics
Case/Size Code
2020
Construction
Rectangular
Core Material
METAL ALLOY
DC Resistance
0.017 Ω
Inductance-Nom (L)
1 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3 mm
Package Length
5 mm
Package Style
SMT
Package Width
5 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
5.7 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. FDV0530S-H-1R0M=P3
    Murata Manufacturing Co Ltd
    General Purpose Inductor, 1uH, 20%, 1 Element, Metal Alloy-Core, SMD, CHIP, 2020
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDV0530S-H-1R0M=P3 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDV0530S-H-1R0M=P3 by Murata Manufacturing Co Ltd

  • Please alert me when FDV0530S-H-1R0M=P3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FDV0530S-H-1R0M=P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDV0530S-H-1R0M=P3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FDV0530S-H-1R0M=P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDV0530S-H-1R0M=P3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDV0530S-H-1R0M=P3 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: