Part Details for FDV045P20L by onsemi
Overview of FDV045P20L by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDV045P20L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC1057
|
Newark | Pt8P 20V/8V Single Sot-23/Reel |Onsemi FDV045P20L Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FDV045P20L
|
Avnet Americas | PT8P 20V/8V SINGLE SOT-23 - Tape and Reel (Alt: FDV045P20L) RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 171000 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
|
Rochester Electronics | FDV045P20L - P-Channel PowerTrench MOSFET -20V, -1.15A RoHS: Compliant Status: Obsolete Min Qty: 1 | 2595 |
|
$0.1612 / $0.1897 | Buy Now |
|
Chip1Cloud | MOSFET P-CH 20V 1.15A SOT23-3 | 1590 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 171000 |
|
$0.1100 | RFQ |
Part Details for FDV045P20L
FDV045P20L CAD Models
FDV045P20L Part Data Attributes
|
FDV045P20L
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDV045P20L
onsemi
P-Channel PowerTrench® MOSFET -20V, -1.15A, 108mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-03 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.15 A | |
Drain-source On Resistance-Max | 0.108 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 151 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |