Part Details for FDUFD3045SLGY by Panduit Corp
Overview of FDUFD3045SLGY by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDUFD3045SLGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FDUFD3045SLGY-ND
|
DigiKey | ODF FRONT DOOR, 300MM WIDE, 45RU Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$354.1300 | Buy Now |
DISTI #
FDUFD3045SLGY
|
Avnet Americas | Split Front Door Left Hinge Lockable Door Handle 300mm Wide 45RU Tail Steel Gray - Bulk (Alt: FDUFD3045SLGY) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$340.0000 | Buy Now |
DISTI #
644-FDUFD3045SLGY
|
Mouser Electronics | Electrical Enclosures ODF Front Door, 300mm wide, 45RU tall, S RoHS: Compliant | 0 |
|
$490.9900 / $506.3700 | Order Now |
DISTI #
PANFDUFD3045SLGY
|
Heilind Electronics | ODF FRONT DOOR, 300MM WIDE, S 45RU TALL, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$340.0000 / $376.7300 | Buy Now |
DISTI #
000000000006354603
|
Sager | Electrical Enclosures ODF Front Door, 300mm wide, 45RU tall, S Min Qty: 1 | 0 |
|
$370.5800 / $389.5800 | Buy Now |