Part Details for FDUFD1545SRGY by Panduit Corp
Results Overview of FDUFD1545SRGY by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FDUFD1545SRGY Information
FDUFD1545SRGY by Panduit Corp is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FDUFD1545SRGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FDUFD1545SRGY-ND
|
DigiKey | ODF FRONT DOOR, 150MM WIDE, 45RU Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$302.0500 | Buy Now |
DISTI #
FDUFD1545SRGY
|
Avnet Americas | Split Front Door Right Hinge Lockable Door Handle 150mm Wide 45RU Tail Steel Gray - Bulk (Alt: FDUFD... more Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$290.0000 | Buy Now |
DISTI #
644-FDUFD1545SRGY
|
Mouser Electronics | Electrical Enclosures ODF Front Door, 150mm wide, 45RU tall, S RoHS: Compliant | 0 |
|
$418.7900 / $431.9100 | Order Now |
DISTI #
PANFDUFD1545SRGY
|
Heilind Electronics | ODF FRONT DOOR, 150MM WIDE, S 45RU TALL, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$290.0000 / $321.3300 | Buy Now |
DISTI #
000000000006354600
|
Sager | Electrical Enclosures ODF Front Door, 150mm wide, 45RU tall, S Min Qty: 1 | 0 |
|
$316.0800 / $332.2900 | Buy Now |