FDUE1040D-H-1R0M=P3
Description: General Purpose Inductor,

Overview of FDUE1040D-H-1R0M=P3 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
DFE2016CKA-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 1800mA NONAUTO
DFE322520F-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 6700mA NONAUTO
DFE32CAH1R0MR0L Murata Manufacturing Co Ltd Fixed IND 1uH 5900mA POWRTRN

Price & Stock for FDUE1040D-H-1R0M=P3 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # V72:2272_07176598
Arrow Electronics Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 18A 0.00251Ohm DCR 4440 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1651 Container: Cut Strips Americas - 5
  • 1 $0.1044
$0.1044 Buy Now
Bristol Electronics   437
RFQ
DISTI # C1S521301922805
Chip1Stop Inductor Surface Mount pbFree: Yes 5
  • 5 $0.1370
$0.1370 Buy Now

CAD Models for FDUE1040D-H-1R0M=P3 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FDUE1040D-H-1R0M=P3 by Murata Manufacturing Co Ltd

FDUE1040D-H-1R0M=P3
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Murata Electronics
Case/Size Code
4440
Construction
Rectangular
Core Material
METAL ALLOY
DC Resistance
0.00251 Ω
Inductance-Nom (L)
1 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
4 mm
Package Length
11.2 mm
Package Style
SMT
Package Width
10 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
18 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. FDUE1040D-H-1R0M=P3
    Murata Manufacturing Co Ltd
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FDUE1040D-H-1R0M=P3 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FDUE1040D-H-1R0M=P3 by Murata Manufacturing Co Ltd

  • Please alert me when FDUE1040D-H-1R0M=P3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FDUE1040D-H-1R0M=P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FDUE1040D-H-1R0M=P3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FDUE1040D-H-1R0M=P3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FDUE1040D-H-1R0M=P3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FDUE1040D-H-1R0M=P3 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: