Part Details for FDU8896 by Fairchild Semiconductor Corporation
Overview of FDU8896 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDU8896
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 17 A, 30 V, 0.068 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA | 267 |
|
$0.6497 / $1.3923 | Buy Now |
|
Rochester Electronics | 17A, 30V, 0.068ohm, N-Channel Power MOSFET, TO-251AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 147756 |
|
$0.6188 / $0.7280 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 30V 94A I-PAK | 4900 |
|
RFQ |
Part Details for FDU8896
FDU8896 CAD Models
FDU8896 Part Data Attributes:
|
FDU8896
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDU8896
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 17A I(D), 30V, 0.068ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, IPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-251AA | |
Package Description | IPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 168 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.068 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDU8896
This table gives cross-reference parts and alternative options found for FDU8896. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDU8896, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL9N306AD3 | Power Field-Effect Transistor, 50A I(D), 30V, 0.0095ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, TO-251AA, 3 PIN | Fairchild Semiconductor Corporation | FDU8896 vs ISL9N306AD3 |
FDU8896_NL | Power Field-Effect Transistor, 17A I(D), 30V, 0.068ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, IPAK-3 | Fairchild Semiconductor Corporation | FDU8896 vs FDU8896_NL |