Part Details for FDU6296 by Fairchild Semiconductor Corporation
Overview of FDU6296 by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for FDU6296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 15 A, 30 V, 0.0088 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA | 6 |
|
$0.9245 / $1.1094 | Buy Now |
|
Rochester Electronics | 15A, 30V, 0.0088ohm, N-Channel Power MOSFET, TO-251AA ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7413 |
|
$0.4931 / $0.5801 | Buy Now |
DISTI #
SMC-FDU6296
|
Sensible Micro Corporation | 15 A, 30 V, 0.0088 Ohm, N-Channel, Si, Power, Mosfet, To-251Aa RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 03+ Container: Tubes | 1096 |
|
$0.4560 | RFQ |
Part Details for FDU6296
FDU6296 CAD Models
FDU6296 Part Data Attributes
|
FDU6296
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDU6296
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 15A I(D), 30V, 0.0088ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, TO-251, IPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-251AA | |
Package Description | TO-251, IPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 165 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.0088 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 52 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |