Part Details for FDSO1501 by National Semiconductor Corporation
Overview of FDSO1501 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FDSO1501
FDSO1501 CAD Models
FDSO1501 Part Data Attributes
|
FDSO1501
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDSO1501
National Semiconductor Corporation
FDSO1501
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Number of Elements | 1 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES |