Part Details for FDSL012RD by Belden Inc
Overview of FDSL012RD by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for FDSL012RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL31333-ND
|
DigiKey | CBL FIBER OPTIC 125UM SINGLEMODE Min Qty: 3280 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6748 | Buy Now |
DISTI #
566-FDSL012RD
|
Mouser Electronics | Ethernet Cables / Networking Cables FD LTUBE OS2 12F OFNR | 0 |
|
$0.8940 / $1.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6410 / $0.9500 | Buy Now |
Part Details for FDSL012RD
FDSL012RD CAD Models
FDSL012RD Part Data Attributes
|
FDSL012RD
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
FDSL012RD
Belden Inc
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
Approvals | CEC; EIA; ICEA; NEC; TIA | |
Connector Support Type | WIRE AND CABLES | |
DIN Conformance | NO | |
Diameter | 11 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |