Part Details for FDSD0415-H-R47M=P3 by Murata Manufacturing Co Ltd
Overview of FDSD0415-H-R47M=P3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE32CAHR47MR0L | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8700mA POWRTRN |
Price & Stock for FDSD0415-H-R47M=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FDSD0415-H-R47M=P3
|
Avnet Abacus | Power Inductor (SMD), 470 nH, � 20%, 6.1 A, Shielded, 9 A, 4mm x 4mm x 1.5mm (Alt: FDSD0415-H-R47M=P3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now |
Part Details for FDSD0415-H-R47M=P3
FDSD0415-H-R47M=P3 CAD Models
FDSD0415-H-R47M=P3 Part Data Attributes
|
FDSD0415-H-R47M=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FDSD0415-H-R47M=P3
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1515 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1515 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.018 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 6.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |