Part Details for FDS8958A by Fairchild Semiconductor Corporation
Overview of FDS8958A by Fairchild Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS8958A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4007 |
|
RFQ | ||
|
Bristol Electronics | 1450 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, Pair, Complementary, SO | 1918 |
|
$0.2594 / $0.6225 | Buy Now |
|
Quest Components | MOSFET Transistor, Pair, Complementary, SO | 1160 |
|
$0.4150 / $1.0375 | Buy Now |
|
Quest Components | MOSFET Transistor, Pair, Complementary, SO | 18 |
|
$1.3440 / $2.2400 | Buy Now |
|
Quest Components | MOSFET Transistor, Pair, Complementary, SO | 24 |
|
$15.4290 / $18.7650 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 7A, 30V, 0.028ohm, 2-Element, N-Channel and P-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 132500 |
|
$0.2766 / $0.3254 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3775 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2090 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP8 | 2500 |
|
RFQ |
Part Details for FDS8958A
FDS8958A CAD Models
FDS8958A Part Data Attributes:
|
FDS8958A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS8958A
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 7A I(D), 30V, 0.028ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SO-8, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, SO-8, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 54 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS8958A
This table gives cross-reference parts and alternative options found for FDS8958A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS8958A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS8958A | 7A, 30V, 0.028ohm, 2 CHANNEL,N AND P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SO-8, 8 PIN | Rochester Electronics LLC | FDS8958A vs FDS8958A |
FDS8958A | Dual N & P-Channel PowerTrench® MOSFET 30V, 2500-REEL | onsemi | FDS8958A vs FDS8958A |