-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N & P-Channel PowerTrench® MOSFET 30V, SO 8L NB, 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1410
|
Newark | Mosfet, N & P-Ch, 30V, 7A, Soic-8, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:7A, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi FDS8958A-F085 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
85AC1783
|
Newark | Mosfet, N & P-Ch, 30V, 7A, 2W, Soic, Transistor Polarity:N And P Channel, Continuous Drain Current Id:7A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.019Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.9V, Power Rohs Compliant: Yes |Onsemi FDS8958A-F085 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
LCSC | 30V 28m7A10V 900mW 3V250uA SOP-8 MOSFETs ROHS | 5 |
|
$2.1964 / $3.3199 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS8958A-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS8958A-F085
onsemi
Dual N & P-Channel PowerTrench® MOSFET 30V, SO 8L NB, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO 8L NB | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 54 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |