Part Details for FDS8958_NF073 by Fairchild Semiconductor Corporation
Overview of FDS8958_NF073 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FDS8958_NF073
FDS8958_NF073 CAD Models
FDS8958_NF073 Part Data Attributes:
|
FDS8958_NF073
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS8958_NF073
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 7A I(D), 30V, 0.028ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FAST SWITCHING | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS8958_NF073
This table gives cross-reference parts and alternative options found for FDS8958_NF073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS8958_NF073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS8958AF011 | Power Field-Effect Transistor, 7A I(D), 30V, 0.028ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS8958_NF073 vs FDS8958AF011 |
SSF4604 | Power Field-Effect Transistor, 6.9A I(D), 30V, 0.028ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, SOP-8 | Suzhou Good-Ark Electronics Co Ltd | FDS8958_NF073 vs SSF4604 |
AP4501GM-HF | TRANSISTOR POWER, FET, FET General Purpose Power | Advanced Power Electronics Corp | FDS8958_NF073 vs AP4501GM-HF |
ELM14604AA-N | Power Field-Effect Transistor, 6.9A I(D), 30V, 0.028ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | ELM Technology Corp | FDS8958_NF073 vs ELM14604AA-N |
AP4501GM | TRANSISTOR 7 A, 30 V, 0.028 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOP-8, FET General Purpose Power | Advanced Power Electronics Corp | FDS8958_NF073 vs AP4501GM |
LT4542AC | Power Field-Effect Transistor, 6.9A I(D), 30V, 0.04ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | Lite-On Semiconductor Corporation | FDS8958_NF073 vs LT4542AC |
AP4503GM-HF | TRANSISTOR POWER, FET, FET General Purpose Power | Advanced Power Electronics Corp | FDS8958_NF073 vs AP4503GM-HF |
AF8958CSA | Power Field-Effect Transistor, 7A I(D), 30V, 0.028ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SO-8 | Integrated Circuit Technology Corp | FDS8958_NF073 vs AF8958CSA |
AP4501AGM | TRANSISTOR 7 A, 30 V, 0.028 ohm, 2 CHANNEL, N AND P-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOP-8, FET General Purpose Power | Advanced Power Electronics Corp | FDS8958_NF073 vs AP4501AGM |
FDS8958AL86Z | Power Field-Effect Transistor, 7A I(D), 30V, 0.028ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS8958_NF073 vs FDS8958AL86Z |