Part Details for FDS8926A by Fairchild Semiconductor Corporation
Overview of FDS8926A by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS8926A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MOSFET Transistor, Matched Pair, N-Channel, SO | 2379 |
|
$0.5255 / $1.2513 | Buy Now |
|
Quest Components | MOSFET Transistor, Matched Pair, N-Channel, SO | 1898 |
|
$0.7508 / $2.0020 | Buy Now |
|
Quest Components | MOSFET Transistor, Matched Pair, N-Channel, SO | 88 |
|
$1.1011 / $2.0020 | Buy Now |
|
Quest Components | MOSFET Transistor, Matched Pair, N-Channel, SO | 427 |
|
$1.1207 / $2.4232 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 5.5A, 30V, 0.03ohm, 2-Element, N-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10263 |
|
$0.6673 / $0.7850 | Buy Now |
|
ComSIT USA | DUAL N-CHANNEL ENHANCEMENT MODE FIELD EFFECT TRANSISTOR Power Field-Effect Transistor, 5.5A I(D), 30V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 2425 |
|
RFQ | |
|
Chip1Cloud | MOSFET 2N-CH 30V 5.5A 8-SO | 235700 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
Buy Now |
Part Details for FDS8926A
FDS8926A CAD Models
FDS8926A Part Data Attributes:
|
FDS8926A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS8926A
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 5.5A I(D), 30V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY, DUAL DAP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS8926A
This table gives cross-reference parts and alternative options found for FDS8926A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS8926A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF9926NSL | Power Field-Effect Transistor, 6A I(D), 20V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Integrated Circuit Technology Corp | FDS8926A vs AF9926NSL |
IRF7311HR | Power Field-Effect Transistor, 6.6A I(D), 20V, 0.029ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | International Rectifier | FDS8926A vs IRF7311HR |
FY6BCH-02E | Power Field-Effect Transistor, 6A I(D), 20V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSSOP-8 | Powerex Power Semiconductors | FDS8926A vs FY6BCH-02E |
IRF7530TRPBF-EL | Power Field-Effect Transistor, 5.4A I(D), 20V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-8 | Infineon Technologies AG | FDS8926A vs IRF7530TRPBF-EL |
SI9926DYS62Z | Power Field-Effect Transistor, 6.5A I(D), 20V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS8926A vs SI9926DYS62Z |
LDN9926ET1G | Power Field-Effect Transistor, 6A I(D), 20V, 0.029ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SOP-8 | LRC Leshan Radio Co Ltd | FDS8926A vs LDN9926ET1G |
FDS9926AL99Z | Power Field-Effect Transistor, 6.5A I(D), 20V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | FDS8926A vs FDS9926AL99Z |
WTM4248W | Power Field-Effect Transistor, 6A I(D), 20V, 0.028ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SOP-8 | WEITRON INTERNATIONAL CO., LTD. | FDS8926A vs WTM4248W |
AF9926NS | Power Field-Effect Transistor, 6A I(D), 20V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Integrated Circuit Technology Corp | FDS8926A vs AF9926NS |
FDS9926AF011 | Power Field-Effect Transistor, 6.5A I(D), 20V, 0.03ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | FDS8926A vs FDS9926AF011 |