Part Details for FDS8896 by Fairchild Semiconductor Corporation
Overview of FDS8896 by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS8896
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 125 |
|
$0.3516 / $0.9375 | Buy Now |
|
Bristol Electronics | 1736 |
|
RFQ | ||
|
Quest Components | 15 A, 30 V, 0.006 ohm, N-CHANNEL, Si, POWER, MOSFET | 1388 |
|
$0.3826 / $0.9565 | Buy Now |
|
Quest Components | 15 A, 30 V, 0.006 ohm, N-CHANNEL, Si, POWER, MOSFET | 100 |
|
$0.3750 / $1.2500 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 30V 15A 8SOIC | 25000 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP8 | 2410 |
|
RFQ |
Part Details for FDS8896
FDS8896 CAD Models
FDS8896 Part Data Attributes
|
FDS8896
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS8896
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 15A I(D), 30V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, JEDEC MS-012, .150"NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.40 | |
Avalanche Energy Rating (Eas) | 196 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.006 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS8896
This table gives cross-reference parts and alternative options found for FDS8896. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS8896, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS8896 | N-Channel PowerTrench® MOSFET 30V, 15A, 6.0mΩ, 2500-REEL | onsemi | FDS8896 vs FDS8896 |
FDS8896_NL | Power Field-Effect Transistor, 15A I(D), 30V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Fairchild Semiconductor Corporation | FDS8896 vs FDS8896_NL |