Part Details for FDS8878-F123 by onsemi
Overview of FDS8878-F123 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS8878-F123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-FDS8878-F123-488-ND
|
DigiKey | N-CHANNEL POWERTRENCH MOSFET 30V Min Qty: 1066 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.2256 | Buy Now |
DISTI #
2156-FDS8878-F123-488-ND
|
DigiKey | N-CHANNEL POWERTRENCH MOSFET 30V Min Qty: 1066 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2896 In Stock |
|
$0.2800 | Buy Now |
DISTI #
FDS8878-F123
|
Avnet Americas | Transistor MOSFET N-Channel 30V 10.2A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS8878-F123) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
|
Rochester Electronics | N-Channel PowerTrench MOSFET 30V, 10.2A RoHS: Compliant Status: Active Min Qty: 1 | 2896 |
|
$0.2417 / $0.2844 | Buy Now |
DISTI #
FDS8878-F123
|
Avnet Americas | Transistor MOSFET N-Channel 30V 10.2A 8-Pin SOIC T/R - Tape and Reel (Alt: FDS8878-F123) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 10000 Partner Stock |
|
$0.1984 / $0.2368 | Buy Now |
DISTI #
4279987
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 2896 |
|
$0.2853 | Buy Now |
|
Flip Electronics | Stock, ship today | 10000 |
|
$0.1600 | RFQ |
Part Details for FDS8878-F123
FDS8878-F123 CAD Models
FDS8878-F123 Part Data Attributes:
|
FDS8878-F123
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS8878-F123
onsemi
N-Channel PowerTrench® MOSFET 30V, 10.2A, 14mΩ, SO 8L NB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO 8L NB | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |