-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual N & P-Channel PowerTrench® MOSFET 30V, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6333
|
Newark | Dual Mosfet, N And P Channel, 8.6 A, 30 V, 17 Mohm, 10 V, 1.6 V Rohs Compliant: Yes |Onsemi FDS8858CZ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21488 |
|
$0.4190 / $0.9670 | Buy Now |
DISTI #
50M7662
|
Newark | Dual N/P Channel Mosfet, 30V, Soic, Full Reel, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:8.6A, No. Of Pins:8Pins Rohs Compliant: Yes |Onsemi FDS8858CZ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3790 / $0.4070 | Buy Now |
DISTI #
25AC9571
|
Newark | Fet 30V 17.0 Mohm So8 Rohs Compliant: Yes |Onsemi FDS8858CZ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4040 / $0.4450 | Buy Now |
DISTI #
FDS8858CZCT-ND
|
DigiKey | MOSFET N/P-CH 30V 8.6A 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50153 In Stock |
|
$0.3478 / $0.9300 | Buy Now |
DISTI #
FDS8858CZ
|
Avnet Americas | Trans MOSFET N/P-CH 30V 8.6A/7.3A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS8858CZ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3450 / $0.4117 | Buy Now |
DISTI #
FDS8858CZ
|
Avnet Americas | Trans MOSFET N/P-CH 30V 8.6A/7.3A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS8858CZ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3450 / $0.4117 | Buy Now |
DISTI #
512-FDS8858CZ
|
Mouser Electronics | MOSFET 30V Dual N & P-Ch PowerTrench MOSFET RoHS: Compliant | 30632 |
|
$0.3480 / $0.9300 | Buy Now |
|
Future Electronics | Dual N/P-Channel 30 V 1.6 W 24/46 nC Silicon Surface Mount Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3500 / $0.3750 | Buy Now |
|
Future Electronics | Dual N/P-Channel 30 V 1.6 W 24/46 nC Silicon Surface Mount Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3500 / $0.3750 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 8.6A, 30V, 0.017ohm, 2-Element, N-Channel and P-Channel, MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.3448 / $0.4057 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS8858CZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS8858CZ
onsemi
Dual N & P-Channel PowerTrench® MOSFET 30V, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, 8 PIN | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8.6 A | |
Drain-source On Resistance-Max | 0.017 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |