-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel PowerTrench® MOSFET 150V, 4.1A, 67mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5588
|
Newark | Mosfet Transistor, N Channel, 4.1 A, 150 V, 0.0563 Ohm, 10 V, 3.5 V |Onsemi FDS86242 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4210 / $0.5710 | Buy Now |
DISTI #
79AH2510
|
Newark | Fet 150V 67.0 Mohm So8 Rohs Compliant: Yes |Onsemi FDS86242 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4210 / $0.5710 | Buy Now |
DISTI #
FDS86242CT-ND
|
DigiKey | MOSFET N-CH 150V 4.1A 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24304 In Stock |
|
$0.4152 / $1.1000 | Buy Now |
DISTI #
FDS86242
|
Avnet Americas | Trans MOSFET N-CH 150V 4.1A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS86242) RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 170000 Partner Stock |
|
$0.4712 / $0.5624 | Buy Now |
DISTI #
FDS86242
|
Avnet Americas | Trans MOSFET N-CH 150V 4.1A 8-Pin SOIC N T/R - Tape and Reel (Alt: FDS86242) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 170000 Factory Stock |
|
$0.4111 / $0.4906 | Buy Now |
DISTI #
512-FDS86242
|
Mouser Electronics | MOSFET 150V N-Channel PowerTrench MOSFET RoHS: Compliant | 44837 |
|
$0.4150 / $1.1000 | Buy Now |
DISTI #
V36:1790_06338060
|
Arrow Electronics | Trans MOSFET N-CH 150V 4.1A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2350 | Americas - 5000 |
|
$0.4026 / $0.4554 | Buy Now |
DISTI #
E02:0323_02823196
|
Arrow Electronics | Trans MOSFET N-CH 150V 4.1A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2417 | Europe - 2500 |
|
$0.4644 / $0.4968 | Buy Now |
|
Future Electronics | Single N-Channel 150 V 2.5 W 13 nC Silicon Surface Mount Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4050 / $0.4300 | Buy Now |
DISTI #
79323444
|
Verical | Trans MOSFET N-CH 150V 4.1A 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2350 | Americas - 5000 |
|
$0.4026 / $0.4554 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FDS86242
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDS86242
onsemi
N-Channel PowerTrench® MOSFET 150V, 4.1A, 67mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 4.1 A | |
Drain-source On Resistance-Max | 0.067 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |